
This 4-contact receptacle connector features a current rating of 41A and a voltage rating of 50V. It is rated for operation between -55°C and 125°C and is compliant with IP67 standards for waterproof and dust-tight performance. The connector is panel mount with flanges and has a body made of aluminium with a cadmium plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-4SYB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E20-4SYB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.