
This 8-position circular connector features a body made of aluminium, with a gold-plated copper contact and a gold-plated mating contact. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 50V and is water-resistant and dust-tight to IP65. It is packaged in bulk and has a cadmium shell finish. The connector is not Reach SVHC compliant and is part of the MIL-DTL-5015 and CA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E20-7PF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E20-7PF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
