
The ITT CA3102E22-2PB111 is a 3-position receptacle connector with a current rating of 74A and an operating temperature range of -55°C to 125°C. It features IP67 ratings for waterproof and dust-tight performance. The connector is designed for through-hole mount and is available in bulk packaging.
ITT CA3102E22-2PB111 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E22-2PB111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.