
This 3-position receptacle connector features a body made of aluminium with a cadmium plating, copper contacts with silver plating, and a crimp termination. It has a current rating of 74A and a voltage rating of 50V, with an operating temperature range of -55°C to 125°C. The connector is rated IP65, water resistant and dust tight, and is available in bulk packaging.
ITT CA3102E22-2PWF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E22-2PWF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.