This 3-position circular connector is made from aluminium with a cadmium plating on the shell and silver on the contacts. It has a maximum operating temperature of 125°C and a minimum of -55°C. The connector is rated for 50V and is IP67 compliant, making it suitable for use in harsh environments. It is available in bulk packaging and can be solder terminated.
ITT CA3102E22-2SWB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E22-2SWB to view detailed technical specifications.
No datasheet is available for this part.