This is a 4-contact circular connector with SKT gender, suitable for box mount applications. It has a maximum current rating of 74A and 41A, and operates within a temperature range of -55°C to 125°C.
ITT CA3102E22-4SBF80-05 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 74/41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3102E22-4SBF80-05 to view detailed technical specifications.
No datasheet is available for this part.