ITT CA3102E22-7SBF80-05F0 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 245A |
Download the complete datasheet for ITT CA3102E22-7SBF80-05F0 to view detailed technical specifications.
No datasheet is available for this part.