
This 2-position circular connector features a body made of aluminium, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 50V and has a termination type of crimp. It is also compliant with IP67, making it waterproof and dust tight. The connector is available in bulk packaging and has a shell finish of cadmium.
ITT CA3102E22-8SBF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E22-8SBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.