This 4-position aluminium box mount connector features a voltage rating of 50V and is rated for operation between -55°C and 125°C. The connector is constructed from aluminium with a cadmium plating on the shell and silver plating on the contacts. It is designed for use in panel, flanges, or box mounting applications and is rated for IP65, water-resistant, and dust-tight conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E24-22PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E24-22PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.