Circular connector receptacle with 22 contacts, featuring a straight orientation and crimp termination. Constructed with an aluminum shell and body, it offers a voltage rating of 50V and operates within a temperature range of -55°C to 125°C. The connector boasts IP67, waterproof, and dust-tight ratings, with silver-plated copper alloy contacts. Mounting is facilitated via panel and flange options, and the shell is finished with cadmium and chromate plating.
ITT CA3102E28-11PBF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 33.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-11PBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.