
The ITT CA3102E28-16PB04 is a 20-position receptacle connector with a current rating of 22A and a voltage rating of 50V. It features a body made of aluminium, contacts made of copper with a silver plating, and is rated for operation between -55°C and 125°C. The connector is waterproof and dust tight, meeting IP67 ratings, and is suitable for panel and flange mounting via crimp termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |