37-position straight circular connector, receptacle gender, with silver-plated brass and copper alloy contacts. Features a green aluminum shell with chromate plating and cadmium finish, rated for 13A current and 500V working voltage. Designed for box mount with flange, offering IP67, waterproof, and dust-tight ratings. Suitable for operating temperatures from -55°C to 125°C, with a mating cycle of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28-21PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Silver, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-21PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
