
37-position, straight receptacle circular connector featuring an aluminum body with chromate plating and a green color. This fixed receptacle offers female contacts made from brass, copper alloy, and silver with gold and silver plating, rated for 13A current and 500V working voltage. Designed for panel, flange, or box mounting, it boasts a mating cycle of 100 and operates within a temperature range of -55°C to 125°C, with IP67, waterproof, and dust-tight ratings. Termination is via solder, suitable for 16AWG wire/cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28-21SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-21SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
