
This 37-position circular receptacle connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 50V and is made from aluminium with a cadmium plating. The connector is rated for IP67, waterproof, and dust tight. It is available in bulk packaging and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28-21SB05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-21SB05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.