
This 37-position circular connector features an aluminium shell with a cadmium finish, suitable for panel or flange mounting. The connector has a maximum operating temperature of 125°C and a minimum of -55°C. It is rated for IP67, waterproof, and dust tight. The connector is made from aluminium with a copper alloy contact and gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28-21SBF80A176F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-21SBF80A176F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
