
This circular connector is a box mount receptacle with 37 contacts, featuring a straight orientation and crimp termination. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts with silver plating. Rated for 22A, this connector operates within a temperature range of -55°C to 125°C and offers IP65, water-resistant, and dust-tight protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28-21SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 41.32mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-21SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
