
This 37-position circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 50V and is rated for IP67, waterproof, and dust tight. The connector is made of aluminium with a cadmium-plated shell and has a silver-plated contact finish. It is available in a bulk packaging option and is not RoHS compliant.
ITT CA3102E28-21SYB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E28-21SYB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.