
This 43-contact receptacle connector is rated for 50V and 22A, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a body made of aluminium with a cadmium plating and copper alloy contacts with a gold plating. The connector is rated IP67, waterproof, and dust tight, and is suitable for panel mount applications with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28A51PBA176-109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28A51PBA176-109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.