
The ITT CA3102E28A51PBA34-01 is a 43-contact receptacle connector rated for 50V and 22A. It features a body made of aluminium with a cadmium plating and copper contacts with silver plating. The connector is designed for panel and flange mounting and has an operating temperature range of -55°C to 125°C. It is compliant with IP67, waterproof, and dust tight ratings, and is part of the MIL-DTL-5015 series.
ITT CA3102E28A51PBA34-01 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28A51PBA34-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.