
This 43-contact receptacle connector is designed for use in harsh environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a crimp termination and is rated for 22A of current. The connector is made from aluminium with a cadmium plating and has a copper alloy contact with a silver plating. It is compliant with IP65 and is suitable for use in water-resistant and dust-tight applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28A51PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28A51PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.