
This aluminium circular connector features a 12-position, 43-position design with a maximum operating temperature range of -55°C to 125°C. It has a voltage rating of 50V and is rated IP67, making it suitable for use in harsh environments. The connector is made from aluminium with a cadmium shell finish and is available in bulk packaging. It has a silver contact plating and a copper alloy contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28A51SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28A51SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.