
This 5-position circular connector features a 50V voltage rating and meets IP67, waterproof, and dust-tight ratings. The connector's body is made of aluminium with a cadmium finish, and the contacts are made of copper alloy with a silver plating. It is rated for operation between -55°C and 125°C and can be mounted on a panel or flanges via solder termination.
Checking distributor stock and pricing after the page loads.
ITT CA3102E32-1SB05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.