This 23-position receptacle connector is made from aluminium with copper contacts plated with silver. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 135A and is available in a bulk packaging. It is not compliant with RoHS or Reach SVHC regulations, but is rated for IP67, waterproof, and dust tight.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |