
This aluminium receptacle connector features 48 positions and a maximum operating temperature of 125°C. It is rated for 50V and has a contact finish of gold. The connector is waterproof and dust tight, with a shell material of aluminium and a cadmium finish. It is available in a bulk packaging option and is compliant with IP67 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E36-10PBA176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E36-10PBA176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
