This 48-position circular connector features a aluminium body and shell, with a silver-plated copper contact material and a cadmium shell finish. It has a maximum operating temperature range of -55°C to 125°C and is rated for 50V. The connector is designed for panel and flange mounting and is IP67 rated for waterproof and dust-tight applications.
ITT CA3102E36-10PWB technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E36-10PWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.