This aluminium connector features a 48-position receptacle with a silver-plated copper contact and a cadmium shell. It is rated for operation between -55°C and 125°C and meets IP67 standards for waterproof and dust-tight performance. The connector is available in bulk packaging and is not RoHS compliant. It is part of the MIL-DTL-5015 and CA-B series.
ITT CA3102E36-10PXB technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E36-10PXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.