
This 48-position circular receptacle connector features a maximum operating temperature of 125°C and is rated IP67 for waterproof and dust-tight applications. The connector has an aluminium shell with a cadmium finish and a copper alloy contact with silver plating. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series. The connector is unshielded and has a crimp contact type with a circular shape. It is suitable for use in a variety of applications where a high level of environmental protection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E36-10SWBF80F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E36-10SWBF80F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.