
This 16-position circular connector features an aluminium shell with a cadmium finish, and 16 crimp contacts with a copper alloy and silver plating. It is rated for operation between -55°C and 125°C, and is available in bulk packaging. The connector is unshielded and has a green housing color. It meets IP67 and waterproof ratings, but is not Reach SVHC compliant.
ITT CA3102E36-14PBF80F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E36-14PBF80F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.