
This 16-contact box mount circular connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC. The connector is rated for 74A of current and has a product height of 63.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E36-14SB-109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 63.5 |
| Product Height (mm) | 63.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 74/41/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3102E36-14SB-109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.