This circular connector, a box mount receptacle with a straight orientation, features 4 contacts and a 50V voltage rating. It boasts a 245A maximum current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum body and shell, it is plated with cadmium and chromate for durability. The contacts are made of copper or copper alloy with silver plating, offering silver contact finish for mating. Rated IP65, this connector is water-resistant and dust-tight, with solder termination and no strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E36-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 48.87mm |
| Max Current Rating | 245A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102E36-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.