
Circular connector, box mount receptacle with 4 positions and 4 crimp pin contacts. Features a straight orientation, aluminium body with cadmium plating, and copper/copper alloy contacts with silver plating. Rated for 245A current and 50V voltage, operating between -55°C and 125°C. This connector offers IP65, water-resistant, and dust-tight ratings, with panel/flange box mounting.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 48.87mm |
| Max Current Rating | 245A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
