The ITT CA3102E36-5SX is a circular connector with a SKT contact gender and 4 contacts. It features a crimp termination method and a straight body orientation. This connector is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. The CA3102E36-5SX has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 245A.
ITT CA3102E36-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 245A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3102E36-5SX to view detailed technical specifications.
No datasheet is available for this part.