This 5-position circular connector features a body made of aluminium with cadmium plating and copper contacts with gold and silver plating. It has a current rating of 22A and is rated for operation between -55°C and 125°C. The connector is panel mount with flanges and is rated IP65 for water resistance and dust tightness. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA series specifications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
