
General purpose circular connector, receptacle gender, with 2 positions and 2 contacts. Features straight orientation, panel mount with flanges, and a 50V voltage rating. Offers a 22A max current rating and operates between -55°C and 125°C. Constructed with an aluminum body and shell, it utilizes copper alloy contacts with silver plating. Rated IP65 for water resistance and dust tightness, with a cadmium and chromate shell finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R14S-9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3102R14S-9P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102R14S-9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.