Receptacle circular connector with 2 positions and 2 contacts. Features a straight orientation, panel/flanges/box mount, and crimp termination. Constructed with an aluminum shell and body, it offers silver-plated copper alloy contacts. Rated for 50V and 22A, with an operating temperature range of -55°C to 125°C. This connector is IP65 rated, water-resistant, and dust-tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R14S-9PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R14S-9PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.