This 7-position receptacle connector features a 50V voltage rating and operates within a temperature range of -55°C to 125°C. It is made from aluminium and has a silver-plated copper contact material. The connector is rated IP65, making it water-resistant and dust-tight. It is available in bulk packaging and has a termination type of solder. The receptacle is made with a cadmium-plated aluminium body and has a black color.
ITT CA3102R16S-1PA206 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.