Seven-position straight receptacle circular connector with aluminum body and cadmium plating. Features silver-plated copper alloy contacts rated for 22A maximum current and 50V voltage. Designed for panel mounting with a straight orientation and crimp termination. Operates within a temperature range of -55°C to 125°C and offers IP65, water-resistant, and dust-tight ratings.
ITT CA3102R16S-1PWF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 32.54mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R16S-1PWF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.