
The CA3102R18-1PF80 is a 10-position circular connector with a voltage rating of 50V and a current rating of 22A. It features a panel mount design and is rated for IP65, making it water resistant and dust tight. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
ITT CA3102R18-1PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R18-1PF80 to view detailed technical specifications.
No datasheet is available for this part.