
This 7-pin box mount socket has a maximum operating voltage of 250VDC and a maximum current rating of 41A. It is designed for use in temperatures ranging from -55 to 125°C. The socket features a straight body orientation and a crimp termination method. It has a product length of 35.56mm, depth of 34.93mm, and height of 34.93mm, with a circular type and 7 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R18-9S-F80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 35.56 |
| Product Depth (mm) | 34.93 |
| Product Height (mm) | 34.93 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 41/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3102R18-9S-F80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.