Eight-position straight solder receptacle with a panel mount flange, featuring silver-plated copper alloy contacts. This aluminum circular connector offers a 41A maximum current rating and operates between -55°C and 125°C. Rated IP65 for water and dust resistance, it utilizes a cadmium shell finish and is designed for solder termination.
ITT CA3102R22-23P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 41.28mm |
| Gender | Receptacle |
| Length | 40.73mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102R22-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.