
This 3-pin male circular connector features a current rating of 74A and operates within a temperature range of -55°C to 125°C. It is rated IP65, indicating water resistance and dust tightness. The connector is made from aluminium with a cadmium plating and features copper alloy contacts with silver plating. It is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
ITT CA3102R22-2PWF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R22-2PWF80 to view detailed technical specifications.
No datasheet is available for this part.