
This 3-position receptacle connector is rated for 74A and features a panel mount design with IP65 water resistance. The connector is made from aluminium with a cadmium plating and has copper and copper alloy contacts with silver plating. It operates between -55°C and 125°C and is available in bulk packaging.
ITT CA3102R22-2SWF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R22-2SWF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.