
This circular connector, a box mount receptacle, features a 9-position configuration with a straight orientation. Constructed from aluminum with cadmium plating, it utilizes copper alloy contacts with silver plating for mating. Operating within a temperature range of -55°C to 125°C, this connector offers IP65, water-resistant, and dust-tight ratings. Termination is achieved via solder, and it is designed for panel mounting with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R24-11S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102R24-11S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.