
This 5-position connector features a 50V voltage rating and 135A current rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from aluminium with a cadmium plating on the body and silver plating on the contacts. It is rated IP65 and is suitable for panel mount applications with crimp termination.
ITT CA3102R24-12PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R24-12PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.