
5-position circular receptacle connector featuring straight orientation and panel/flange mount. Constructed with an aluminum shell plated in cadmium and chromate, it offers a 50V voltage rating and operates within a temperature range of -55°C to 125°C. The copper alloy contacts are silver plated for optimal conductivity, with a silver mating finish. This IP65-rated connector is water-resistant and dust-tight, with a crimp termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R24-12SXF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 42.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R24-12SXF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.