
This 4-position circular connector features a straight, male configuration with a box mount and panel flange. Constructed with an aluminum shell plated in cadmium and chromate, it offers a robust IP65 rating for water and dust resistance. The copper alloy contacts are silver-plated for optimal mating, supporting a maximum current of 74A and a voltage rating of 50V. Operating across a temperature range of -55°C to 125°C, this connector utilizes crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R24-22PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Male |
| Length | 42.89mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R24-22PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
