The CA3102R24-2PF80 is a 7-position male circular connector from ITT, rated for 50V and 41A. It features a silver contact plating and is suitable for panel and flange mounting. The connector is water-resistant and dust-tight to IP65 standards, and operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |