
General purpose circular connector, receptacle gender, with 7 positions and 7 contacts. Features straight orientation, panel/flange mount, and solder termination. Constructed with an aluminum shell and body, offering a green color and cadmium/chromate shell finish. Contact material is copper/copper alloy with silver plating and a silver mating finish, rated for 41A max current and 50V voltage. Operating temperature range is -55°C to 125°C, with IP65, water-resistant, and dust-tight ratings.
ITT CA3102R24-2S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 41.32mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102R24-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
