This 7-position, 7-contact receptacle connector is made from aluminium and features copper contacts with silver plating. It has a maximum operating temperature range of -55°C to 125°C and is rated for 41A at 50V. The connector is panel mount and has a straight orientation. It is rated IP65, water resistant and dust tight, and is compliant with the MIL-DTL-5015 series.
ITT CA3102R24-2SWF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 41.32mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R24-2SWF80 to view detailed technical specifications.
No datasheet is available for this part.