This 2-position 2-contact aluminium box mount connector has a current rating of 135A and operates between -55°C and 125°C. It features a silver-plated copper contact material and is rated IP65 for water resistance and dust tightness. The connector is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA series standards.
Checking distributor stock and pricing after the page loads.
ITT CA3102R24-9PA206 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.